
BLM15PX601BH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX601BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX601BH1DCT-ND - Cut Tape (CT) 490-BLM15PX601BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BLM15PX601BH1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 900mA 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX601BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.21920 | $5.48 |
| 50 | $0.19580 | $9.79 |
| 100 | $0.17430 | $17.43 |
| 250 | $0.14840 | $37.10 |
| 500 | $0.13042 | $65.21 |
| 1,000 | $0.11628 | $116.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09500 | $950.00 |




