Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BLM18KG221WH1D | |
|---|---|
DigiKey Part Number | 490-BLM18KG221WH1DTR-ND - Tape & Reel (TR) 490-BLM18KG221WH1DCT-ND - Cut Tape (CT) 490-BLM18KG221WH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BLM18KG221WH1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.4A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG221WH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount, Epoxy | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |







