Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BLM18KG471BH1D | |
|---|---|
DigiKey Part Number | 490-14031-2-ND - Tape & Reel (TR) 490-14031-1-ND - Cut Tape (CT) 490-14031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BLM18KG471BH1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG471BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.06400 | $1.60 |
| 50 | $0.05740 | $2.87 |
| 100 | $0.05150 | $5.15 |
| 250 | $0.04432 | $11.08 |
| 500 | $0.03938 | $19.69 |
| 1,000 | $0.03482 | $34.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02719 | $108.76 |
| 8,000 | $0.02345 | $187.60 |
| 12,000 | $0.02250 | $270.00 |







