
BLM18KG700JH1D | |
---|---|
DigiKey Part Number | 490-14028-2-ND - Tape & Reel (TR) 490-14028-1-ND - Cut Tape (CT) 490-14028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG700JH1D |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG700JH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.07500 | $0.75 |
25 | $0.06520 | $1.63 |
50 | $0.05860 | $2.93 |
100 | $0.05250 | $5.25 |
250 | $0.04520 | $11.30 |
500 | $0.04018 | $20.09 |
1,000 | $0.03552 | $35.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02719 | $108.76 |
8,000 | $0.02345 | $187.60 |
12,000 | $0.02250 | $270.00 |