
BLM21AG121BH1D | |
|---|---|
DigiKey Part Number | 490-BLM21AG121BH1DTR-ND - Tape & Reel (TR) 490-BLM21AG121BH1DCT-ND - Cut Tape (CT) 490-BLM21AG121BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BLM21AG121BH1D |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG121BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.14300 | $1.43 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.11100 | $5.55 |
| 100 | $0.09910 | $9.91 |
| 250 | $0.08480 | $21.20 |
| 500 | $0.07496 | $37.48 |
| 1,000 | $0.06584 | $65.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05045 | $201.80 |
| 8,000 | $0.04863 | $389.04 |


