Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)

CR1616

DigiKey Part Number
490-18641-ND
Manufacturer
Manufacturer Part Number
CR1616
Description
BATTERY LITHIUM 3V COIN 16MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.06" H (16.0mm x 1.6mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
100µA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9,990 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.68400$6.84
50$0.60160$30.08
100$0.56900$56.90
250$0.52876$132.19
500$0.50022$250.11
1,200$0.46640$559.68
3,600$0.43750$1,575.00
Manufacturer Standard Packaging

Other Suppliers on DigiKey

9,990In Stock
Ships from Micropower Battery Company