Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR2450W-HE6 | |
|---|---|
DigiKey Part Number | 490-CR2450W-HE6-ND |
Manufacturer | |
Manufacturer Part Number | CR2450W-HE6 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 1mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.46040 | $73.02 |
| 100 | $1.38170 | $138.17 |
| 250 | $1.28400 | $321.00 |
| 500 | $1.21480 | $607.40 |
| 1,000 | $1.18750 | $1,187.50 |





