Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CR2450X-HE | |
|---|---|
DigiKey Part Number | 490-18610-ND |
Manufacturer | |
Manufacturer Part Number | CR2450X-HE |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 1mA | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.90000 | $19.00 |
| 50 | $1.67040 | $83.52 |
| 100 | $1.58020 | $158.02 |
| 250 | $1.46852 | $367.13 |
| 500 | $1.38936 | $694.68 |
| 1,000 | $1.31453 | $1,314.53 |
| 2,500 | $1.22183 | $3,054.57 |
| 5,000 | $1.15615 | $5,780.75 |














