
CR2477W-HO4 | |
---|---|
DigiKey Part Number | 490-CR2477W-HO4-ND |
Manufacturer | |
Manufacturer Product Number | CR2477W-HO4 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 1mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.95000 | $2.95 |
10 | $2.45400 | $24.54 |
50 | $2.15680 | $107.84 |
125 | $2.00432 | $250.54 |
250 | $1.89628 | $474.07 |
500 | $1.79410 | $897.05 |
1,000 | $1.69751 | $1,697.51 |
2,500 | $1.57786 | $3,944.65 |
5,000 | $1.50000 | $7,500.00 |