16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount

CSTNE16M0V53L00ZR0

DigiKey Part Number
490-CSTNE16M0V53L00ZR0TR-ND - Tape & Reel (TR)
490-CSTNE16M0V53L00ZR0CT-ND - Cut Tape (CT)
490-CSTNE16M0V53L00ZR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
CSTNE16M0V53L00ZR0
Description
3.2X1.3MM 16.0MHZ CERAMIC RESONA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE16M0V53L00ZR0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.21400$2.14
25$0.20240$5.06
50$0.19380$9.69
100$0.18590$18.59
250$0.17580$43.95
500$0.16852$84.26
1,000$0.16155$161.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15411$462.33
6,000$0.14773$886.38
9,000$0.14412$1,297.08
15,000$0.13971$2,095.65
21,000$0.13687$2,874.27
30,000$0.13393$4,017.90
36,000$0.13245$4,768.20
72,000$0.12698$9,142.56
75,000$0.12667$9,500.25
Manufacturer Standard Packaging