
GCJ31CR71H105KA12L | |
---|---|
DigiKey Part Number | 490-GCJ31CR71H105KA12LTR-ND - Tape & Reel (TR) 490-GCJ31CR71H105KA12LCT-ND - Cut Tape (CT) 490-GCJ31CR71H105KA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H105KA12L |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H105KA12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.26400 | $2.64 |
100 | $0.17560 | $17.56 |
1,000 | $0.12968 | $129.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.12319 | $246.38 |
4,000 | $0.11572 | $462.88 |
6,000 | $0.11197 | $671.82 |
10,000 | $0.10783 | $1,078.30 |
14,000 | $0.10540 | $1,475.60 |
20,000 | $0.10307 | $2,061.40 |
50,000 | $0.09805 | $4,902.50 |
100,000 | $0.09502 | $9,502.00 |