Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CC71E106KA03K

DigiKey Part Number
490-14533-2-ND - Tape & Reel (TR)
490-14533-1-ND - Cut Tape (CT)
490-14533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CC71E106KA03K
Description
CAP CER 10UF 25V X7S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CC71E106KA03K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.39500$3.95
100$0.27080$27.08
1,000$0.20613$206.13
2,500$0.18599$464.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.16455$987.30
12,000$0.16349$1,961.88
18,000$0.16294$2,932.92
30,000$0.16231$4,869.30
42,000$0.16194$6,801.48
60,000$0.16079$9,647.40
Manufacturers Standard Package