
GRM155R61E104KA87J | |
---|---|
DigiKey Part Number | 490-16763-2-ND - Tape & Reel (TR) 490-16763-1-ND - Cut Tape (CT) 490-16763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E104KA87J |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E104KA87J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03300 | $0.33 |
100 | $0.01840 | $1.84 |
1,000 | $0.00845 | $8.45 |
2,500 | $0.00676 | $16.90 |
5,000 | $0.00607 | $30.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.00532 | $266.00 |
100,000 | $0.00528 | $528.00 |
150,000 | $0.00525 | $787.50 |
250,000 | $0.00523 | $1,307.50 |
350,000 | $0.00521 | $1,823.50 |