
GRM21BC81A226ME44K | |
---|---|
DigiKey Part Number | 490-GRM21BC81A226ME44KTR-ND - Tape & Reel (TR) 490-GRM21BC81A226ME44KCT-ND - Cut Tape (CT) 490-GRM21BC81A226ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81A226ME44K |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81A226ME44K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20400 | $2.04 |
100 | $0.13310 | $13.31 |
1,000 | $0.09637 | $96.37 |
2,500 | $0.08724 | $218.10 |
5,000 | $0.08173 | $408.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07874 | $787.40 |
20,000 | $0.07494 | $1,498.80 |
30,000 | $0.07304 | $2,191.20 |
50,000 | $0.07092 | $3,546.00 |
70,000 | $0.06969 | $4,878.30 |
100,000 | $0.06879 | $6,879.00 |