
GRM21BD70J226ME44K | |
---|---|
DigiKey Part Number | 490-GRM21BD70J226ME44KTR-ND - Tape & Reel (TR) 490-GRM21BD70J226ME44KCT-ND - Cut Tape (CT) 490-GRM21BD70J226ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BD70J226ME44K |
Description | CAP CER 22UF 6.3V X7T 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BD70J226ME44K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.19400 | $1.94 |
100 | $0.12610 | $12.61 |
1,000 | $0.09095 | $90.95 |
2,500 | $0.08220 | $205.50 |
5,000 | $0.07694 | $384.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07359 | $735.90 |
20,000 | $0.07041 | $1,408.20 |
30,000 | $0.06859 | $2,057.70 |
50,000 | $0.06657 | $3,328.50 |
70,000 | $0.06539 | $4,577.30 |
100,000 | $0.06489 | $6,489.00 |