
GRT1555C1H100JA02D | |
---|---|
DigiKey Part Number | 490-GRT1555C1H100JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H100JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H100JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H100JA02D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H100JA02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02600 | $0.26 |
100 | $0.01450 | $1.45 |
1,000 | $0.00891 | $8.91 |
2,500 | $0.00754 | $18.85 |
5,000 | $0.00671 | $33.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00438 | $43.80 |
20,000 | $0.00433 | $86.60 |
30,000 | $0.00430 | $129.00 |
50,000 | $0.00427 | $213.50 |
70,000 | $0.00425 | $297.50 |
100,000 | $0.00423 | $423.00 |
250,000 | $0.00419 | $1,047.50 |
500,000 | $0.00403 | $2,015.00 |
1,000,000 | $0.00386 | $3,860.00 |