Coin, 7.9mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR41 (192)

DigiKey Part Number
2984-LR41(192)-ND
Manufacturer
Manufacturer Part Number
LR41 (192)
Description
BATTERY ALKALINE 1.5V COIN 7.9MM
Customer Reference
Detailed Description
Coin, 7.9mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.31" Dia x 0.14" H (7.9mm x 3.6mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$0.50000$2.50
50$0.41000$20.50
100$0.39000$39.00