Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR-CR2477X B

DigiKey Part Number
2984-MUR-CR2477XB-ND
Manufacturer
Manufacturer Part Number
MUR-CR2477X B
Description
BATTERY LITHIUM 3V COIN 24.5MM
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style
Requires Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,800
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$1.69000$169.00
500$1.49000$745.00
1,200$1.39000$1,668.00
2,400$1.30000$3,120.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.