

NCP18XM221E03RB | |
|---|---|
DigiKey Part Number | 490-NCP18XM221E03RBTR-ND - Tape & Reel (TR) 490-NCP18XM221E03RBCT-ND - Cut Tape (CT) 490-NCP18XM221E03RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NCP18XM221E03RB |
Description | THERMISTOR NTC 220OHM 3500K 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XM221E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 5 | $0.10200 | $0.51 |
| 10 | $0.09600 | $0.96 |
| 25 | $0.08800 | $2.20 |
| 50 | $0.08320 | $4.16 |
| 100 | $0.07850 | $7.85 |
| 500 | $0.06936 | $34.68 |
| 1,000 | $0.06595 | $65.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06119 | $244.76 |
| 8,000 | $0.05853 | $468.24 |
| 12,000 | $0.05708 | $684.96 |
| 20,000 | $0.05536 | $1,107.20 |
| 28,000 | $0.05428 | $1,519.84 |
| 40,000 | $0.05319 | $2,127.60 |
| 100,000 | $0.05060 | $5,060.00 |
| 200,000 | $0.04883 | $9,766.00 |

