

NCP18XQ471E03RB | |
|---|---|
DigiKey Part Number | 490-NCP18XQ471E03RBTR-ND - Tape & Reel (TR) 490-NCP18XQ471E03RBCT-ND - Cut Tape (CT) 490-NCP18XQ471E03RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NCP18XQ471E03RB |
Description | THERMISTOR NTC 470OHM 3650K 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XQ471E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3693K | |
B25/100 | 3706K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 5 | $0.15200 | $0.76 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.13160 | $3.29 |
| 50 | $0.12440 | $6.22 |
| 100 | $0.11770 | $11.77 |
| 500 | $0.10448 | $52.24 |
| 1,000 | $0.09958 | $99.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09279 | $371.16 |
| 8,000 | $0.08895 | $711.60 |
| 12,000 | $0.08685 | $1,042.20 |
| 20,000 | $0.08436 | $1,687.20 |
| 28,000 | $0.08280 | $2,318.40 |
| 40,000 | $0.08123 | $3,249.20 |
| 100,000 | $0.07748 | $7,748.00 |

