Coin, 4.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR421SW

DigiKey Part Number
2984-SR421SW-ND
Manufacturer
Manufacturer Part Number
SR421SW
Description
BATTERY SLVR OX 1.55V COIN 4.8MM
Customer Reference
Detailed Description
Coin, 4.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Size / Dimension
0.19" Dia x 0.07" H (4.8mm x 2.2mm)
Termination Style
Requires Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$1.02000$5.10
50$0.98000$49.00
100$0.94000$94.00
500$0.89000$445.00
1,000$0.84000$840.00
2,500$0.79000$1,975.00