XRCGB25M000F2P02R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.31000
Datasheet
XRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRC

XRCGB25M000F2P02R0

DigiKey Part Number
490-18304-2-ND - Tape & Reel (TR)
490-18304-1-ND - Cut Tape (CT)
490-18304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB25M000F2P02R0
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB25M000F2P02R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.26800$2.68
25$0.25320$6.33
50$0.24280$12.14
100$0.23280$23.28
250$0.22012$55.03
500$0.21102$105.51
1,000$0.20229$202.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19297$578.91
6,000$0.18499$1,109.94
9,000$0.18048$1,624.32
15,000$0.17495$2,624.25
21,000$0.17140$3,599.40
30,000$0.16772$5,031.60
36,000$0.16587$5,971.32
Manufacturers Standard Package