Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-08041-2100500

DigiKey Part Number
5088-7000-08041-2100500-ND
Manufacturer
Murrelektronik, Inc
Manufacturer Part Number
7000-08041-2100500
Description
CIRC CBL 3POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock