
87141748 | |
---|---|
DigiKey Part Number | 2160-87141748-ND |
Manufacturer | |
Manufacturer Product Number | 87141748 |
Description | FRAME GROMMET SPLIT TPE BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.827" ~ 0.866" (21.00mm ~ 22.00mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.827" ~ 0.866" (21.00mm ~ 22.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Blue | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.13000 | $5.13 |
10 | $4.36200 | $43.62 |
25 | $4.08880 | $102.22 |
50 | $3.89340 | $194.67 |
100 | $3.70750 | $370.75 |
250 | $3.47540 | $868.85 |
500 | $3.30958 | $1,654.79 |
1,000 | $3.15172 | $3,151.72 |
2,500 | $2.99293 | $7,482.32 |