New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
BC-C5MB-2BLK

BC-C5MB-2BLK

DigiKey Part Number
5600-BC-C5MB-2BLK-ND
Manufacturer
My Cable Mart
Manufacturer Part Number
BC-C5MB-2BLK
Description
2ft CAT5E NET Patch Cable Black
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,230
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.14000$11.40
25$1.10000$27.50
50$1.06000$53.00
100$1.03000$103.00
250$1.00000$250.00
500$0.97000$485.00
1,000$0.95000$950.00
2,000$0.93000$1,860.00