


BE-100506YW | |
|---|---|
DigiKey Part Number | 5600-BE-100506YW-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | BE-100506YW |
Description | 10ft CAT5E NET Patch CBL YELLOW |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.69000 | $26.90 |
| 25 | $2.59000 | $64.75 |
| 50 | $2.50000 | $125.00 |
| 100 | $2.42000 | $242.00 |
| 250 | $2.36000 | $590.00 |
| 500 | $2.29000 | $1,145.00 |
| 1,000 | $2.23000 | $2,230.00 |
| 2,000 | $2.19000 | $4,380.00 |

