


BE-100508RD | |
|---|---|
DigiKey Part Number | 5600-BE-100508RD-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | BE-100508RD |
Description | 25ft CAT5E NET Patch Cable RED |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.43000 | $6.43 |
| 10 | $5.40000 | $54.00 |
| 25 | $5.21000 | $130.25 |
| 50 | $5.03000 | $251.50 |
| 100 | $4.87000 | $487.00 |
| 250 | $4.74000 | $1,185.00 |
| 500 | $4.61000 | $2,305.00 |
| 1,000 | $4.49000 | $4,490.00 |
| 2,000 | $4.40000 | $8,800.00 |

