
BE-100513GY | |
|---|---|
DigiKey Part Number | 5600-BE-100513GY-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | BE-100513GY |
Description | 6ft CAT5E NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.96000 | $19.60 |
| 25 | $1.89000 | $47.25 |
| 50 | $1.83000 | $91.50 |
| 100 | $1.77000 | $177.00 |
| 250 | $1.72000 | $430.00 |
| 500 | $1.67000 | $835.00 |
| 1,000 | $1.63000 | $1,630.00 |
| 2,000 | $1.60000 | $3,200.00 |

