BE-150148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BE-150148
BE-150148

BE-150148

DigiKey Part Number
5600-BE-150148-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
BE-150148
Description
8" USB-A M/MicroB-USB M Cable
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 0.67' (203.2mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
0.67' (203.2mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.90000$2.90
10$2.43000$24.30
25$2.35000$58.75
50$2.27000$113.50
100$2.19000$219.00
250$2.14000$535.00
500$2.08000$1,040.00
1,000$2.03000$2,030.00
2,000$1.98000$3,960.00