


BE-270205 | |
---|---|
DigiKey Part Number | 5600-BE-270205-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | BE-270205 |
Description | BNC M / RCA Jack F Adapter |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Between Series | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | Nickel | |
Insulation Color | Black | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.07000 | $20.70 |
25 | $1.99000 | $49.75 |
50 | $1.92000 | $96.00 |
100 | $1.86000 | $186.00 |
250 | $1.81000 | $452.50 |
500 | $1.76000 | $880.00 |
1,000 | $1.72000 | $1,720.00 |
2,000 | $1.68000 | $3,360.00 |