


FE-1435-TS-03 | |
---|---|
DigiKey Part Number | 5600-FE-1435-TS-03-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-1435-TS-03 |
Description | 3ft 1/4 MONO to 3.5 M/M CBL blk |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 3.5mm (1/8") To Phone Plug, 6.35mm (1/4", 0.25") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.20000 | $2.20 |
10 | $1.85000 | $18.50 |
25 | $1.78000 | $44.50 |
50 | $1.72000 | $86.00 |
100 | $1.66000 | $166.00 |
250 | $1.62000 | $405.00 |
500 | $1.57000 | $785.00 |
1,000 | $1.54000 | $1,540.00 |
2,000 | $1.50000 | $3,000.00 |