


FE-23MM-03 | |
---|---|
DigiKey Part Number | 5600-FE-23MM-03-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-23MM-03 |
Description | 3ft 2.5 to 3.5 TRS M/M CBL blk |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 2.5mm To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
10 | $1.70000 | $17.00 |
25 | $1.64000 | $41.00 |
50 | $1.58000 | $79.00 |
100 | $1.53000 | $153.00 |
250 | $1.49000 | $372.50 |
500 | $1.45000 | $725.00 |
1,000 | $1.41000 | $1,410.00 |
2,000 | $1.38000 | $2,760.00 |