


FE-2MM-01MM | |
---|---|
DigiKey Part Number | 5600-FE-2MM-01MM-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-2MM-01MM |
Description | 1.5ft 2.5mm TRS M/M Cable blk |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 2.5mm To Phone Plug, 2.5mm 1.5' (45.72cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm | |
2nd Connector | Phone Plug, 2.5mm | |
Channels | Stereo | |
Length | 1.5' (45.72cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.38000 | $13.80 |
25 | $1.33000 | $33.25 |
50 | $1.29000 | $64.50 |
100 | $1.24000 | $124.00 |
250 | $1.21000 | $302.50 |
500 | $1.18000 | $590.00 |
1,000 | $1.15000 | $1,150.00 |
2,000 | $1.12000 | $2,240.00 |