


FE-3MM-06IN-90 | |
---|---|
DigiKey Part Number | 5600-FE-3MM-06IN-90-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-3MM-06IN-90 |
Description | 6" ANG 3.5mm TRS M/M Spkr CBL |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $1.95000 | $19.50 |
25 | $1.88000 | $47.00 |
50 | $1.82000 | $91.00 |
100 | $1.76000 | $176.00 |
250 | $1.71000 | $427.50 |
500 | $1.67000 | $835.00 |
1,000 | $1.62000 | $1,620.00 |
2,000 | $1.59000 | $3,180.00 |