


FE-3MM-6IN-MM | |
---|---|
DigiKey Part Number | 5600-FE-3MM-6IN-MM-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-3MM-6IN-MM |
Description | 6inch 3.5mm M/M TRS Stereo Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.26000 | $12.60 |
25 | $1.21000 | $30.25 |
50 | $1.17000 | $58.50 |
100 | $1.13000 | $113.00 |
250 | $1.10000 | $275.00 |
500 | $1.07000 | $535.00 |
1,000 | $1.05000 | $1,050.00 |
2,000 | $1.02000 | $2,040.00 |