


FE-3MM-F2M3 | |
---|---|
DigiKey Part Number | 5600-FE-3MM-F2M3-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-3MM-F2M3 |
Description | 2.5mm TRS F to 3.5 TRS M Adapter |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 2.50mm (3/32" Sub Mini) To Phone Plug, Stereo, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Between Series | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Mono, 2.50mm (3/32" Sub Mini) | |
Convert To (Adapter End) | Phone Plug, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | - | |
Mounting Type | Free Hanging (In-Line) | |
Shielding | Unshielded | |
Insulation Color | Black | |
Housing Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.35000 | $13.50 |
25 | $1.30000 | $32.50 |
50 | $1.26000 | $63.00 |
100 | $1.22000 | $122.00 |
250 | $1.19000 | $297.50 |
500 | $1.15000 | $575.00 |
1,000 | $1.13000 | $1,130.00 |
2,000 | $1.10000 | $2,200.00 |