New at DigiKey
FE-3MM-F2M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-3MM-F2M4
FE-3MM-F2M4

FE-3MM-F2M4

DigiKey Part Number
5600-FE-3MM-F2M4-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
FE-3MM-F2M4
Description
3.5mm TRS to 1/4'' F/M Adapter
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Plug, Stereo, 6.35mm (0.250", 1/4") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Conversion Type
Between Series
Gender
Female to Male
Connector Style
Audio Adapter
Convert From (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Convert To (Adapter End)
Phone Plug, Stereo, 6.35mm (0.250", 1/4")
Number of Positions/Contacts
3 Conductors
Mounting Type
Free Hanging (In-Line)
Body Material
-
Body Finish
Nickel
Insulation Color
Black
Includes
-
Actual Diameter
-
Contact Material - Plating
Nickel
Housing Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.50000$1.50
10$1.26000$12.60
25$1.21000$30.25
50$1.17000$58.50
100$1.13000$113.00
250$1.10000$275.00
500$1.07000$535.00
1,000$1.05000$1,050.00
2,000$1.02000$2,040.00