


FE-3MM-FF | |
---|---|
DigiKey Part Number | 5600-FE-3MM-FF-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-3MM-FF |
Description | 3.5mm TRS/TS F to F Coupler |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Mounting Type | Free Hanging (In-Line) | |
Shielding | Unshielded | |
Insulation Color | Black | |
Housing Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.36000 | $13.60 |
25 | $1.31000 | $32.75 |
50 | $1.27000 | $63.50 |
100 | $1.23000 | $123.00 |
250 | $1.20000 | $300.00 |
500 | $1.16000 | $580.00 |
1,000 | $1.13000 | $1,130.00 |
2,000 | $1.11000 | $2,220.00 |