


FE-3MM-MRCA-04IN | |
---|---|
DigiKey Part Number | 5600-FE-3MM-MRCA-04IN-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-3MM-MRCA-04IN |
Description | 4'' 3.5 TRS M to 2 RCA M Adapter |
Customer Reference | |
Detailed Description | Cable Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 0.3' (10.16cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phono (RCA) Plug (2) | |
Length | 0.3' (10.16cm) | |
Color | Black | |
Shielding | Unshielded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.45000 | $14.50 |
25 | $1.40000 | $35.00 |
50 | $1.35000 | $67.50 |
100 | $1.31000 | $131.00 |
250 | $1.27000 | $317.50 |
500 | $1.24000 | $620.00 |
1,000 | $1.21000 | $1,210.00 |
2,000 | $1.18000 | $2,360.00 |