


FE-4CTPR-06-MF | |
---|---|
DigiKey Part Number | 5600-FE-4CTPR-06-MF-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-4CTPR-06-MF |
Description | 6ft 3.5mm TRRS M/F Cable White |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | White | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.60000 | $16.00 |
25 | $1.54000 | $38.50 |
50 | $1.49000 | $74.50 |
100 | $1.44000 | $144.00 |
250 | $1.40000 | $350.00 |
500 | $1.36000 | $680.00 |
1,000 | $1.33000 | $1,330.00 |
2,000 | $1.30000 | $2,600.00 |