
FE-9F9M-06 | |
---|---|
DigiKey Part Number | 5600-FE-9F9M-06-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-9F9M-06 |
Description | 6ft Serial RS232 DB9/DB9 M/F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 White 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | White | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.18000 | $31.80 |
25 | $3.06000 | $76.50 |
50 | $2.96000 | $148.00 |
100 | $2.86000 | $286.00 |
250 | $2.79000 | $697.50 |
500 | $2.71000 | $1,355.00 |
1,000 | $2.64000 | $2,640.00 |
2,000 | $2.59000 | $5,180.00 |