


FE-ADT-110 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-110-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-110 |
Description | 6'' RCA to 3 MFF RCA Adapt Cable |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | - | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.39000 | $3.39 |
10 | $2.85000 | $28.50 |
25 | $2.75000 | $68.75 |
50 | $2.65000 | $132.50 |
100 | $2.57000 | $257.00 |
250 | $2.50000 | $625.00 |
500 | $2.43000 | $1,215.00 |
1,000 | $2.37000 | $2,370.00 |
2,000 | $2.32000 | $4,640.00 |