


FE-ADT-142 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-142-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-142 |
Description | 1/4 TRS Jack F to 3.5 M ADAPT |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | - | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 3 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.24000 | $12.40 |
25 | $1.19000 | $29.75 |
50 | $1.15000 | $57.50 |
100 | $1.11000 | $111.00 |
250 | $1.08000 | $270.00 |
500 | $1.06000 | $530.00 |
1,000 | $1.03000 | $1,030.00 |
2,000 | $1.01000 | $2,020.00 |