FE-ADT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-ADT-143
FE-ADT-143

FE-ADT-143

DigiKey Part Number
5600-FE-ADT-143-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
FE-ADT-143
Description
3.5 R-ANG ADAPT M/F TRS 3 CON
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141") To Phone Jack, Stereo, 3.50mm (0.141") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Conversion Type
-
Gender
Female to Male
Connector Style
Audio Adapter
Convert From (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141")
Convert To (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141")
Number of Positions/Contacts
3 Conductors
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Shielding
-
Body Material
-
Body Finish
-
Insulation Color
Black
Features
-
Includes
-
Actual Diameter
-
Contact Material - Plating
-
Housing Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.83000$18.30
25$1.76000$44.00
50$1.70000$85.00
100$1.65000$165.00
250$1.60000$400.00
500$1.56000$780.00
1,000$1.52000$1,520.00
2,000$1.49000$2,980.00