


FE-ADT-180 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-180-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-180 |
Description | USB-A R-ANGLE ADAPTER M/F |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.47000 | $5.47 |
10 | $4.60000 | $46.00 |
25 | $4.43000 | $110.75 |
50 | $4.28000 | $214.00 |
100 | $4.14000 | $414.00 |
250 | $4.03000 | $1,007.50 |
500 | $3.92000 | $1,960.00 |
1,000 | $3.83000 | $3,830.00 |
2,000 | $3.74000 | $7,480.00 |