FE-ADT-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-ADT-201
FE-ADT-201

FE-ADT-201

DigiKey Part Number
5600-FE-ADT-201-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
FE-ADT-201
Description
4'' 3.5 TRRS to 3 RCA F/M Cable
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phono (RCA) Jack Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Conversion Type
-
Gender
Female to Male
Connector Style
Audio Adapter
Convert From (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Convert To (Adapter End)
Phono (RCA) Jack
Number of Positions/Contacts
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Shielding
-
Body Material
-
Body Finish
-
Insulation Color
Black
Features
-
Includes
-
Actual Diameter
-
Contact Material - Plating
-
Housing Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.42000$6.42
10$5.39000$53.90
25$5.20000$130.00
50$5.02000$251.00
100$4.86000$486.00
250$4.73000$1,182.50
500$4.60000$2,300.00
1,000$4.49000$4,490.00
2,000$4.39000$8,780.00