


FE-ADT-206 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-206-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-206 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | - | |
Adapter Series | ||
Center Gender | - | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | - | |
Style | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | Nickel | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.80000 | $8.00 |
25 | $0.77000 | $19.25 |
50 | $0.75000 | $37.50 |
100 | $0.72000 | $72.00 |
250 | $0.70000 | $175.00 |
500 | $0.68000 | $340.00 |
1,000 | $0.67000 | $670.00 |
2,000 | $0.65000 | $1,300.00 |