
FE-ADT-212 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-212-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-212 |
Description | 2.5 R-ANG ADAPT M/F TRS 3 CON |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 2.50mm (3/32" Sub Mini) To Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | - | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Mono, 2.50mm (3/32" Sub Mini) | |
Convert To (Adapter End) | - | |
Number of Positions/Contacts | 3 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.00000 | $2.00 |
10 | $1.68000 | $16.80 |
25 | $1.62000 | $40.50 |
50 | $1.56000 | $78.00 |
100 | $1.51000 | $151.00 |
250 | $1.47000 | $367.50 |
500 | $1.43000 | $715.00 |
1,000 | $1.40000 | $1,400.00 |
2,000 | $1.37000 | $2,740.00 |