


FE-ADT-225 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-225-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-225 |
Description | 1/4 Mono Jack M to RCA F ADAPT |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phone Jack, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | - | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phone Jack, Mono, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | Nickel | |
Insulation Color | Black | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Nickel | |
Housing Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.10000 | $2.10 |
10 | $1.77000 | $17.70 |
25 | $1.70000 | $42.50 |
50 | $1.65000 | $82.50 |
100 | $1.59000 | $159.00 |
250 | $1.55000 | $387.50 |
500 | $1.51000 | $755.00 |
1,000 | $1.47000 | $1,470.00 |
2,000 | $1.44000 | $2,880.00 |