


FE-ADT-241-XO | |
---|---|
DigiKey Part Number | 5600-FE-ADT-241-XO-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-241-XO |
Description | 3.5 TRRS M/F OMTP/CTIA Adapter |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Plug, Stereo, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 4 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Shielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Gold | |
Housing Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.85000 | $2.85 |
10 | $2.40000 | $24.00 |
25 | $2.31000 | $57.75 |
50 | $2.23000 | $111.50 |
100 | $2.16000 | $216.00 |
250 | $2.10000 | $525.00 |
500 | $2.04000 | $1,020.00 |
1,000 | $1.99000 | $1,990.00 |
2,000 | $1.95000 | $3,900.00 |